text.skipToContent text.skipToNavigation

Manufacturer Part #

B05B-XASK-1(LF)(SN)

XA Series 5 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
JST B05B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,344
USA:
2,344
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$21.38
USD
Quantity
Unit Price
125
$0.171
300
$0.168
1,000
$0.165
2,000
$0.162
5,000+
$0.156
Product Variant Information section