text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EM471

M Series 25 V 470 uF Ø 10 x 12.5 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Panasonic Industry ECA-1EM471 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 480mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Features & Applications

The ECA-1EM471 is a Radial aluminum electrolytic capacitor with 470 µF capacitance and rated voltage of 25 V. Operating temperature ranging between –40 °C to +85 °C.

Features:

  • Endurance : 85 °C 2000 h
  • Smaller than series SU
  • RoHS directive compliant

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
375
USA:
375
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
150
$0.155
400
$0.153
1,250
$0.149
2,500
$0.148
7,500+
$0.142
Product Variant Information section