text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1J221Q

EEV-FK Series 63 V 220 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Panasonic Industry EEV-FK1J221Q - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 800mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Features & Applications
The EEV-FK1J221Q is a Low impedance aluminum electrolytic capacitor with 220 µF capacitance and rated voltage of 63 V. Operating temperature ranging between –55 °C to +105 °C.

Features:

  • Endurance: 2000 h to 5000 h at 105 °C
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Vibration-proof product is available upon request. (φ8 mm and larger)
  • RoHS directive compliant

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
1,400
USA:
1,400
389,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
200
$0.80
400
$0.785
600
$0.78
1,000
$0.77
2,000+
$0.75
Product Variant Information section