text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3300-EZK-TR

USB3300: 3.6 V Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Microchip USB3300-EZK-TR - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
No of Pins: 32
Supply Current: 25.4mA
Frequency: 24MHz
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,200.00
USD
Quantity
Unit Price
5,000+
$1.44
Product Variant Information section