text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6144IVZA-T

ISL6144 Series 75 V Single Surface Mount Hot Swap Controller - TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL6144IVZA-T - Technical Attributes
Attributes Table
Type: ORing MOSFET Controller
Supply Voltage-Max: 75V
Supply Current-Max: 5mA
No of Outputs: Single
Thermal Resistance: 90°C/W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$24,900.00
USD
Quantity
Unit Price
2,500+
$4.98
Product Variant Information section