text.skipToContent text.skipToNavigation

Manufacturer Part #

M2011SS1W01/UC

M Series 6 A Mini SPST On-None-Off Solder Lug Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2011SS1W01/UC - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Bat
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  13mm x W  7.9mm x H  28.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,086
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.60
USD
Quantity
Unit Price
10
$4.16
20
$4.11
40
$4.06
75
$4.01
150+
$3.93
Product Variant Information section