text.skipToContent text.skipToNavigation

Manufacturer Part #

HLP-80H-24

100 - 277Vac, 81.6W, 3400mA, 14.4-24V, [0-10V, PWM...], IP20 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLP-80H-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 81.6W
Minimum Output Voltage: 14.4V
Maximum Output Voltage: 24V
Minimum Output Current: 3400mA
Maximum Output Current: 3400mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.36
USD
Quantity
Unit Price
1
$59.36
2
$58.69
4
$58.03
5
$57.82
15+
$56.53
Product Variant Information section