Manufacturer Part #
139159005101116
9159 Series 5 Position 3 mm Pitch White Vertical Mount Plug (for SSL)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 139159005101116 - Product Specification
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
KYOCERA AVX 139159005101116 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Press-fit |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 125V |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Color: | White |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
700
$0.82
1,400
$0.805
2,100+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount