text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C4V7-13-F

BZT52 Series 4.7 V 500 mW ±6% 80 Ohm 3 µA 900 mV SMD Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Diodes Incorporated BZT52C4V7-13-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 370mW to 500mW
Forward (Drive) Current: 5mA
Forward Voltage: 900mV
Reverse Current-Max: 3µA
Voltage Tolerance: 6.38%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 3µA
Voltage Temperature Coefficient: 0.2mV
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.00
USD
Quantity
Unit Price
10,000
$0.0253
20,000
$0.0249
30,000
$0.0247
40,000
$0.0246
50,000+
$0.024
Product Variant Information section