text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002KW

Single N-Channel 60 V 2.4 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N7002KW - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 300mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 310mA
Turn-on Delay Time: 20ns
Turn-off Delay Time: 60ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.1V
Technology: Si
Height - Max: 1.1mm
Length: 2mm
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,239.00
USD
Quantity
Unit Price
3,000
$0.0626
6,000
$0.0615
9,000
$0.0609
12,000
$0.0604
15,000+
$0.059
Product Variant Information section