text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ2-4090-3

LUXEON Z ES High Power SMT LED Emitter 90 CRI 4000K 150 lm Min 700 mA 3 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
Lumileds LXZ2-4090-3 - Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z ES
Type of White: Neutral
Color: White
CRI: 90
CCT: 4000K
SDCM: 3
Flux: 180lm
Test Current: 700mA
Forward (Drive) Current: 1.2A
Forward Voltage: 2.8V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
16000
Multiple Of:
2000
Total
$19,520.00
USD
Quantity
Unit Price
2,000+
$1.22
Product Variant Information section