text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-102-S-02-GT-H-TR-P-LF

2 Position Single Row 2.54mm Pitch Horizontal Surrface Mount Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code: 2402
Product Specification Section
Major League Electronics TSHSM-102-S-02-GT-H-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.50
USD
Quantity
Unit Price
700
$0.255
2,100
$0.25
7,000+
$0.245