text.skipToContent text.skipToNavigation

Manufacturer Part #

V321HB34

HB34 Series 420 V 320 V RMS 830 V Clamp 40 kA 3800 pF Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V321HB34 - Technical Attributes
Attributes Table
Capacitance: 3800pF
Clamping Voltage-Max: 830V
Peak Output Current: 40kA
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 460J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 34mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
180
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,308.60
USD
Quantity
Unit Price
30
$7.35
90
$7.29
120
$7.27
300
$7.22
450+
$7.17
Product Variant Information section