text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4276BDT33RKG

NCV4276B Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - TO-252-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV4276BDT33RKG - Technical Attributes
Attributes Table
Input Voltage-Min: -42V
Input Voltage-Max: 45V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 400mA
Operating Temp Range: -50°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 10µA
No. of Outputs: Single
Load Regulation: 20mV
Current - Limit: 400mA
Line Regulation: 15mV
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500+
$0.37
Product Variant Information section