text.skipToContent text.skipToNavigation

Manufacturer Part #

L04021R5BHNTR

L0402 Series 0402 1.5 uH ±0.1 nH 400 mA 0.2 Ohm Unshielded SMT RF Inductor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
KYOCERA AVX L04021R5BHNTR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1.5µH
Rated Current-Max: 400mA
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.2Ω
Self Resonance Frequency: 18GHz
Core Material: Non-Magnetic
Test Frequency: 450MHz
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,750.00
USD
Quantity
Unit Price
5,000+
$0.35
Product Variant Information section