text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM7SE32B-AU

AT91 Series 32 kB Flash 8 kB RAM 48 MHz SMT 32-Bit Microcontroller - LQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Microchip AT91SAM7SE32B-AU - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 55MHz
No of I/O Lines: 88
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset
Number Of Timers: 3
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
449
USA:
449
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.60
USD
Quantity
Unit Price
4
$7.40
10
$7.33
25
$7.27
40
$7.23
100+
$7.14
Product Variant Information section