text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS0540ZY

STPS0540-Y Series 40 V 0.5 A SMT Automotive Schottky Rectifier - SOD-123

Product Specification Section
STMicroelectronics STPS0540ZY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40µA
Forward Voltage: 0.5V
Configuration: Single
Forward RMS Current [If rms]: 2A
Thermal Resistance: 500°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
3,000
$0.05
6,000
$0.0491
9,000
$0.0487
15,000
$0.0481
30,000+
$0.0468