text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C3472K289

B32529 Series 250 V 4700 pF ±10% LS=5 mm Radial Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32529C3472K289 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.0047µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Height - Max: 6.5mm
Dimension: L  7.3mm x W  2.5mm x H  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25600
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,694.72
USD
Quantity
Unit Price
3,200
$0.0702
6,400
$0.0689
9,600
$0.0682
12,800
$0.0677
16,000+
$0.0662
Product Variant Information section