text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1012-05WTG

5CH 30KV 5V TVS Diode Array 0402WLCSP

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP1012-05WTG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 10.2V
Directional: Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 1µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 6.5pF
Breakdown Voltage-Max: 6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,450.00
USD
Quantity
Unit Price
5,000
$0.29
10,000+
$0.285
Product Variant Information section