text.skipToContent text.skipToNavigation

Manufacturer Part #

NJVMJD44H11RLG

NJVMJD44H11 Series 80 V 8 A SMT NPN Silicon Power Transistor - DPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJVMJD44H11RLG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 1.75W
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 1µA
Configuration: Single
Frequency - Transition: 85MHz
Operating Temp Range: -55°C to +150°C
Fall Time: 140ns
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$1,350.00
USD
Quantity
Unit Price
1,800
$0.38
3,600+
$0.375
Product Variant Information section