text.skipToContent text.skipToNavigation

Manufacturer Part #

IX4427NTR

IX4427 Series 30 V 1.5 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse IX4427NTR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 30V
Quiescent Current: 2.5mA
Turn-off Delay Time: 35ns
Turn-on Delay Time: 35ns
Rise Time: 10ns
Fall Time: 8ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,000.00
USD
Quantity
Unit Price
2,000
$0.50
4,000
$0.495
6,000
$0.49
8,000+
$0.485
Product Variant Information section