text.skipToContent text.skipToNavigation

Manufacturer Part #

NB7L14MN1TWG

NB7L14 Series 3.3 V 105 mA 8 GHz Surface Mount Clock Fanout Buffer - QFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB7L14MN1TWG - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 8GHz
Supply Voltage-Nom: 2.375V to 3.6V
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$36,540.00
USD
Quantity
Unit Price
3,000+
$12.18
Product Variant Information section