text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4962

1N4962 Series 15 V 1 A 5 µA Axial Through Hole Glass Zener Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4962 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 3.5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 315mA
Configuration: Single
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
143
Multiple Of:
1
Total
$787.93
USD
Quantity
Unit Price
4
$5.65
15
$5.59
40
$5.55
100
$5.51
250+
$5.44
Product Variant Information section