text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0405HHA-A

AFB Series 7000 RPM 40 x 40 x 10 mm 8.2 CFM 5 V 2 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0405HHA-A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 8.154CFM
Noise: 31.5dBA
Voltage Rating: 5V
Rated Power: 0.45W
RPM: 7000RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  40mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,416.00
USD
Quantity
Unit Price
4
$7.15
10
$7.09
25
$7.02
40
$6.99
100+
$6.90
Product Variant Information section