text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4424ASTZ

Single N-Channel 240 V 6 Ohm 750 mW Silicon Mosfet - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVN4424ASTZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 240V
Drain-Source On Resistance-Max: 6Ω
Rated Power Dissipation: 750mW
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 260mA
Turn-on Delay Time: 2.5ns
Turn-off Delay Time: 40ns
Rise Time: 5ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.8V
Technology: Si
Height - Max: 4.01mm
Length: 4.77mm
Input Capacitance: 110pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$880.00
USD
Quantity
Unit Price
2,000+
$0.44
Product Variant Information section