text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-2S-TA1

CNY Series Single Channel 5000 V Surface Mount Optocoupler - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
LITEON CNY17-2S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Forward Voltage: 1.65V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
CTR-Min: 63%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$745.00
USD
Quantity
Unit Price
1,000
$0.154
3,000
$0.151
5,000
$0.149
10,000
$0.148
20,000+
$0.145
Product Variant Information section