text.skipToContent text.skipToNavigation

Manufacturer Part #

1210R-223J

1210R Series 1210 22 uH 224 mA 3.7 Ohm DCR Surface Mount Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1210R-223J - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 224mA
Tolerance (%): ±5%
DC Resistance-Max: 3.7Ω
Self Resonance Frequency: 20MHz
Dimension: L  3.51mm x W  2.67mm x H  2.57mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,875.00
USD
Quantity
Unit Price
500+
$3.75
Product Variant Information section