text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0152C

2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB Chip Antenna Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Ezurio 450-0152C - Technical Attributes
Attributes Table
Data Rate: 1Mbps to 65Mbps
Certified: Yes
Gain: 2dB
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 3V to 3.6V
Supply Current: 300mA to 600mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Features & Applications
2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB Chip Antenna Module
Pricing Section
Global Stock:
197
USA:
197
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$37.52
USD
Quantity
Unit Price
2
$18.76
5
$18.61
25
$18.36
50
$18.25
150+
$17.97
Product Variant Information section