text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC16B-M/SN

24LC16B Series 16 Kbit (256 x 8) 2.5 V 400 kHz Surface Mount I²C EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Microchip 24LC16B-M/SN - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: 2-Wire
Access Time-Max: 900ns
Operating Temp Range: -55°C to +125°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$876.00
USD
Quantity
Unit Price
100+
$8.76
Product Variant Information section