text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402FRE0720KL

RT Series 0402 0.063 W 20 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
YAGEO RT0402FRE0720KL - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.0625W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$107.00
USD
Quantity
Unit Price
10,000
$0.0107
20,000
$0.0105
40,000
$0.0103
50,000
$0.0102
150,000+
$0.0098
Product Variant Information section