text.skipToContent text.skipToNavigation

Manufacturer Part #

405K100CS4G

CS4 Series 100 V 4 uF ±10 % SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Group Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Evans Group Paktron 405K100CS4G - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 405K100CS4G is a part of CS4 Series 100 V 4 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range:–55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
2,346
USA:
2,346
5,016
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$33.39
USD
Quantity
Unit Price
3
$11.13
10
$11.01
25
$10.92
50
$10.86
125+
$10.70
Product Variant Information section