text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAT54CLT1G

30 V 200mA SMT Diode Array 1 Pair Common Cathode - TO-236-3, SC-59, SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SBAT54CLT1G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Diode Capacitance-Max: 10pF
Thermal Resistance: 500°C/W
Operating Temp Range: -55°C to +150°C
Leakage Current: 2µA
Power Dissipation: 200mW
Configuration: Dual Diode, Common Cathode
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,377.00
USD
Quantity
Unit Price
3,000
$0.049
6,000
$0.0482
9,000
$0.0477
15,000
$0.0471
30,000+
$0.0459
Product Variant Information section