Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
5227699-1
Download the CAD models for this product. Learn more about SnapMagic.
1050 per Tube
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 5227699-1 is a part of BNC family of RF connector with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.