text.skipToContent text.skipToNavigation

Manufacturer Part #

ENP-360-12

ENP Series 360 W 90 to 264 VAC Input 12 V Output Desktop Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ENP-360-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 360W
Output Voltage: 12V
Input Voltage: 90V to 264V
Output Current: 26A
Ripple & Noise: 150mV
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$102.80
USD
Quantity
Unit Price
1
$102.80
2
$101.30
3
$100.43
4
$99.82
5+
$97.90
Product Variant Information section