text.skipToContent text.skipToNavigation

Manufacturer Part #

SS16HE3_B/I

SS16 Series Single 40 A 60 V Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay SS16HE3_B/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.75V
Configuration: Single
Thermal Resistance: 88°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
165,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$471.75
USD
Quantity
Unit Price
7,500
$0.0629
15,000
$0.0619
22,500
$0.0612
30,000+
$0.0605
Product Variant Information section