text.skipToContent text.skipToNavigation

Manufacturer Part #

ASEK-32.768KHZ-L-R-T

ASEK Series 3.3 V 3.5 mA ±25 ppm 32.768 kHz Surface Mount Crystal - SMD-5

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Abracon ASEK-32.768KHZ-L-R-T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±25ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 1.7mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 40ns
Fall Time: 40ns
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1,000+
$0.495
Product Variant Information section