text.skipToContent text.skipToNavigation

Manufacturer Part #

CPA2512Q4R70FS-T10

CPA Series 2512 4.7 Ohm ±1 % 16 W ±50 ppm/°C Chip Power Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu CPA2512Q4R70FS-T10 - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 16W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,170.00
USD
Quantity
Unit Price
1,000+
$2.17
Product Variant Information section