text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT849KTC

ZXT849K Series NPN 30 V 7 A 4.2 W Low Saturation Transistor SMT - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT849KTC - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 30V
Collector Current Max: 7A
Power Dissipation-Tot: 4.2W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 230mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 100
Collector - Current Cutoff: 20nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section