text.skipToContent text.skipToNavigation

Manufacturer Part #

20SEP100M

SEP Series 20 V 100 uF 105°C 3 K Hrs Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Panasonic Industry 20SEP100M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.024Ω
Leakage Current: 400µA
Ripple Current: 3320mA
Operating Temp Range: -55°C to +105°C
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
13
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.30
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.07
300
$1.06
1,000+
$1.04
Product Variant Information section