AS4C16M16SA-6BAN in Tray by Alliance Memory | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-6BAN

AS4C4M16S: 256 Mb (16 M x 16) 3.6 V AUTO TEMP High-Speed CMOS SDRAM - TFBGA-5

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Alliance Memory AS4C16M16SA-6BAN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Number of Words: 16 M
Word Length: 16b
Access Time-Max: 5ns
Speed Grade: 166MHz
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
348
Multiple Of:
348
Total
$1,329.36
USD
Quantity
Unit Price
348+
$3.82
Product Variant Information section