text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84AKM,315

BSS84AKM Series 50 V 7.5 Ohm 0.26 nC P-Channel TrenchMOS FET - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSS84AKM,315 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 340mW
Qg Gate Charge: 0.26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 230mA
Turn-on Delay Time: 13ns
Turn-off Delay Time: 48ns
Rise Time: 11ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: Si
Input Capacitance: 24pF
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$1,200.00
USD
Quantity
Unit Price
10,000
$0.0618
20,000+
$0.06
Product Variant Information section