text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP3105LT3G

TVS DIODE 32V 66V SOT23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUP3105LT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 35.6V
Clamping Voltage-Max: 66V
Directional: Bi-Directional
Peak Output Current: 8A
Reverse Leakage Current: 100nA
Test Current: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$2,300.00
USD
Quantity
Unit Price
10,000+
$0.23
Product Variant Information section