text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6567-E/MS

MCP6567 Series 1.8 V 50 mA Low-Power Open-Drain Output Comparator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6567-E/MS - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Supply Voltage: 1.8V to 5.5V
Output Type: Open Drain
Thermal Resistance: 211°C/W
Input Offset Voltage-Max: 10mV
Output Current: 50mA
Quiescent Current: 130µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,100
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$399.00
USD
Quantity
Unit Price
100
$0.685
400
$0.665
1,000
$0.655
2,500
$0.645
4,000+
$0.625
Product Variant Information section