text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS3015T100MNGHV

NRS Series 3 x 3 x 1.5 mm 10 uH ±20% 264 mOhm DCR SMT Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
TAIYO YUDEN NRS3015T100MNGHV - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 710mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 264mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: 3 x 3 x 1.5 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
2,000
$0.23
6,000+
$0.225
Product Variant Information section