text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSH20120ADN-F085

FFSH20xx Series 1200 V 20 A Silicon Carbide Schottky Diode - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSH20120ADN-F085 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 200µA
Forward Voltage: 1.75V
Diode Capacitance-Max: 612pF
Operating Temp Range: -55°C to +175°C
Configuration: 1
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,978.00
USD
Quantity
Unit Price
450+
$8.84
Product Variant Information section