text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616BZER1R5M01

IHLP1616BZ series 1.5UH 6.1A 0.079A 20% Tol

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay IHLP1616BZER1R5M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 6.1A
Tolerance (%): ±20%
DC Resistance: 43.3Ω
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  4.06mm x W  4.06mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,380.00
USD
Quantity
Unit Price
4,000+
$0.595
Product Variant Information section