text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRB500F01TA

ZRB500 Series 5 V 1 % SMT Precision Micropower Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZRB500F01TA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 5V
Tolerance (%): ±1%
Rated Current: 25mA
Forward (Drive) Current: 25mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZRB500F01TA is a precision micropower voltage reference with 1% tolerance and a voltage reference of 5.0 V.

It's Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Features:

  • ± 3%, ± 2% and 1% tolerance
  • Operating current 50 µA to 15 mA
  • Typical TC 15 ppm/°C
  • Transient response, stable in less than 10 µs
  • Industrial temperature range
  • Small outline SOT23 style package
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered and portable equipment
  • Metering and measurement systems
  • Instrumentation
  • Test equipment
  • Data acquisition systems
  • Precision power supplies

View the List of available ZRB500 Series of voltage reference

Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
9,000
$0.24
15,000+
$0.235
Product Variant Information section