text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S85TATRGB

RGB surface mount, top view, ChipLED / FR4 / 4pin

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S85TATRGB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.1V/3.1V
Forward (Drive) Current: 20mA
Intensity: 200mcd/520mcd/140mcd
Viewing Angle: 130°
Wavelength: 622nm/521nm/467nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
6,000+
$0.108
Product Variant Information section