text.skipToContent text.skipToNavigation

Manufacturer Part #

SS24HE3_A/H

Surface Mount Schottky Barrier Rectifier 40V, 2.0A - SMB (DO-214AA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay SS24HE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.5V
Configuration: Single
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,250
USA:
5,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$115.50
USD
Quantity
Unit Price
750
$0.154
2,250
$0.151
3,000
$0.15
7,500
$0.148
11,250+
$0.145
Product Variant Information section