text.skipToContent text.skipToNavigation

Manufacturer Part #

R2SX-2405-TRAY

R2SX Series 5 V 400 mA 2 W Surface Mount Single Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R2SX-2405-TRAY - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +100°C
Efficiency: 85%
Quiescent Current: 40mA
Load Regulation (%): 15%
Output Current: 400mA
Dimension: L  15.24mm x W  11.1mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.50
USD
Quantity
Unit Price
4
$6.15
15
$6.08
25
$6.05
50
$6.01
100+
$5.93
Product Variant Information section